Lovato Electric Switch Disconnector, 3-Pole, 63A
- RS Stock No.:
- 820-452
- Mfr. Part No.:
- GMFJ060C12
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP47,413.77
(exc. VAT)
PHP53,103.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,413.77 |
*price indicative
- RS Stock No.:
- 820-452
- Mfr. Part No.:
- GMFJ060C12
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Switching Voltage | 600V | |
| Electrical Phase | 3 | |
| Terminal Type | Terminal | |
| Switching Current | 63A | |
| Series | GM | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | J | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL98 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Switching Voltage 600V | ||
Electrical Phase 3 | ||
Terminal Type Terminal | ||
Switching Current 63A | ||
Series GM | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size J | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL98 | ||
- COO (Country of Origin):
- FI
The Lovato Three pole disconnect switch is designed for reliable fuse holder functionality, providing a robust solution for efficient electrical isolation and protection within various industrial applications.
Rated for a maximum operating voltage of 1000V and current up to 60A
Mechanical life of 10,000 cycles ensures durability and long-term performance
IP20 protection degree offers effective resistance against dust and foreign objects
Certifications include compliance with IEC/EN 60947-1 and UL98 for assured quality
Related links
- Lovato Electric Switch Disconnector 63A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 600 A, 600A
- Lovato Electric Switch Disconnector 32A
- Lovato Electric Switch Disconnector 1kA
- Lovato Electric Switch Disconnector 800A
