Lovato Electric Switch Disconnector, 3-Pole, 200A
- RS Stock No.:
- 805-443
- Mfr. Part No.:
- GL0200C1UL
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP19,818.28
(exc. VAT)
PHP22,196.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,818.28 |
*price indicative
- RS Stock No.:
- 805-443
- Mfr. Part No.:
- GL0200C1UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Screw | |
| Switching Voltage | 600V | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Switching Current | 200A | |
| Series | GL0200 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Screw | ||
Switching Voltage 600V | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Switching Current 200A | ||
Series GL0200 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC EN 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato Three pole switch disconnector is designed for safe electrical isolation and interruption, suitable for various industrial applications with a rated current of 200A.
Maintains a rated insulation voltage of 1000V to ensure safe operation
Operates efficiently within a temperature range of -25°C to +55°C
Mechanical lifespan of 20,000 cycles for reliable performance
Capable of handling short-circuit currents up to 100kA for enhanced safety
Related links
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 63A
- Lovato Electric Switch Disconnector 600 A, 600A
- Lovato Electric Switch Disconnector 32A
