Schneider Electric Fuse Switch Disconnector, 1-Pole, 25A, 10.3 x 38 mm
- RS Stock No.:
- 781-785
- Mfr. Part No.:
- A9N15636
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,423.63
(exc. VAT)
PHP1,594.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 34 unit(s) shipping from November 09, 2026
- Plus 70 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,423.63 |
*price indicative
- RS Stock No.:
- 781-785
- Mfr. Part No.:
- A9N15636
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Fuse Switch Disconnector | |
| Current Rating | 25A | |
| Voltage | 500V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | A9N | |
| Minimum Operating Temperature | -20°C | |
| Fuse Size | 10.3 x 38 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC | |
| Width | 18mm | |
| Height | 81mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Fuse Switch Disconnector | ||
Current Rating 25A | ||
Voltage 500V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series A9N | ||
Minimum Operating Temperature -20°C | ||
Fuse Size 10.3 x 38 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC | ||
Width 18mm | ||
Height 81mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- BG
The Schneider Electric Fuse disconnector is a Compact protective device designed to ensure safe disconnection and reliable circuit protection. it combines ease of installation with Durable construction, making it suitable for residential, commercial, and industrial applications. its design supports efficient fuse integration while maintaining user safety and operational reliability.
Offers compatibility with 10 x 38 mm fuse size
Supports quick installation with modular design
Ensures safe disconnection for circuit protection
Delivers Durable construction for long-term use
Related links
- Eaton Switch Disconnector 25A
- Schneider Electric Fuse Switch Disconnector 32A, 10 x 38 mm
- Schneider Electric Fuse Switch Disconnector, 1-Pole
- Schneider Electric Fuse Switch Disconnector 125 A
- Schneider Electric Fuse Switch Disconnector 10 A
- Schneider Electric Switch Disconnector 10A, 8.5 x 31.5 mm
- Schneider Electric Switch Disconnector 20 A
- Schneider Electric Switch Disconnector 125 A
