Schneider Electric Switch Disconnector, 4-Pole, 125 A
- RS Stock No.:
- 758-668
- Mfr. Part No.:
- A9S66492
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP13,211.88
(exc. VAT)
PHP14,797.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,211.88 |
*price indicative
- RS Stock No.:
- 758-668
- Mfr. Part No.:
- A9S66492
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Fixed | |
| Terminal Type | Tunnel | |
| Series | A9S | |
| IP Rating | IP20 | |
| Fuse Current | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ROHS | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Fixed | ||
Terminal Type Tunnel | ||
Series A9S | ||
IP Rating IP20 | ||
Fuse Current 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ROHS | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- HU
The Schneider Electric switch disconnector provides reliable isolation and control with its robust 4-pole design, ensuring safe operation in various applications within the electrical distribution system.
Rated operational current of 125 A at 415 V AC
Mechanical durability of up to 20,000 cycles for extended lifespan
IP20 rating ensures adequate protection against solid foreign objects
Control type features a toggle for ease of use
Supports a wide ambient temperature range from -25 to 60 °C during operation
Related links
- Schneider Electric Fuse Switch Disconnector 125 A
- Schneider Electric Switch Disconnector 125 A
- Schneider Electric Switch Disconnector & Isolator 125 A, 68.5A
- Schneider Electric Switch Disconnector 2kA
- Schneider Electric Switch Disconnector 1.25kA
- Schneider Electric Switch Disconnector 250A
- Schneider Electric Switch Disconnector 500 A, 500A
- Schneider Electric Switch Disconnector 1.6kA
