ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-140
- Mfr. Part No.:
- 1SCA105516R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP374,352.59
(exc. VAT)
PHP419,274.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP374,352.59 |
*price indicative
- RS Stock No.:
- 722-140
- Mfr. Part No.:
- 1SCA105516R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust 3 pole, front-operated device designed for seamless, reliable electrical disconnection in low voltage systems. This base-mounted switch features wide phase distance and enhances operational safety by accommodating a Terminal bolt kit. With a maximum thermal current rating of 2000 A and a top-in, bottom-out Terminal positioning, it ensures efficient performance under demanding conditions. The product's engineering adheres strictly to IEC standards, making it an optimal choice for facilities requiring compliance and durability, while also offering ease of use and maintenance due to its mechanical durability rating of 6000 cycles.
3 pole construction ensures versatile application across various electrical systems
Wide phase distance allows accommodating large wiring without compromising performance
Base mounting facilitates straightforward installation and integration into existing setups
Mechanical durability rated for 6000 cycles ensures long-lasting reliability and reduced maintenance
Top-in, bottom-out Terminal configuration promotes efficient cable routing and installation
Compliant with IEC standards for enhanced safety and reliability in low voltage usage
Includes Terminal bolt kit for secure and efficient connections
Designed for front operation to Streamline user interaction and accessibility
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m