ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 722-127
- Mfr. Part No.:
- 1SCA105145R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP468,054.33
(exc. VAT)
PHP524,220.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP468,054.33 |
*price indicative
- RS Stock No.:
- 722-127
- Mfr. Part No.:
- 1SCA105145R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is an exceptional solution for low-voltage electrical systems, specifically engineered to provide reliable switching and disconnection capabilities. This 4 pole, front-operated device is designed for base mounting and can handle substantial electrical loads efficiently. With a robust thermal current rating of 2500 A, it ensures continuous operation even under demanding conditions. The switch incorporates Advanced features for secure operation and is compliant with IEC standards, making it an Ideal choice for various industrial applications. Additionally, its design allows for seamless installation and practical usage, effectively supporting the needs of modern electrical infrastructure.
4 pole configuration ensures versatile applications in low-voltage environments
Front-operated design allows for easy access and operation
Rated thermal current of 2500 A accommodates high electrical loads with precision
Base mounting facilitates straightforward installation, saving time and labour
Conforms to IEC 60947-3 standards, ensuring reliable performance and safety
Mechanical durability rated at 6000 operations promotes long-lasting functionality
Pollution degree rated at 3 enhances reliability in challenging environments
Integrated with a fully equipped Terminal for ease of connection
Rated for a withstand voltage of 12 kV for additional circuit protection
Robust construction supports operational efficiency in various industrial settings
Related links
- ABB Switch Disconnector, 4-Pole
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw