ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-004
- Mfr. Part No.:
- 1SEP620143R3000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP277,383.98
(exc. VAT)
PHP310,670.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP277,383.98 |
*price indicative
- RS Stock No.:
- 722-004
- Mfr. Part No.:
- 1SEP620143R3000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Terminal Type | Bolt | |
| IP Rating | IP30 | |
| Series | 1SE | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Terminal Type Bolt | ||
IP Rating IP30 | ||
Series 1SE | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector is designed to provide a reliable and efficient means of isolating electrical circuits. Built for demanding applications, this 3-pole switch disconnector ensures safety and operability, significantly enhancing overall system performance. With a robust construction, it features a front degree of protection rated at IP30, making it suitable for various industrial environments. This switch disconnector not only adheres to the latest safety standards such as IEC60947-3 but also incorporates Advanced technology to optimise its functionality. Ideal for use in low voltage applications, it accommodates a range of rated operational currents, showcasing versatility while maintaining uncompromised performance.
Constructed for high durability, suitable for demanding industrial applications
Features a front degree of protection rated at IP30 for enhanced safety
Complies with IEC60947-3 safety standards for reliable performance
Capable of handling rated currents up to 2000 A efficiently
Includes three poles for comprehensive circuit isolation
Utilises a solid link fuse system for optimal protection
Comes with a tightening torque of 35 N·m for secure connections
Designed for easy installation with bolt Terminal type
Offers a maximum rated short-circuit making capacity of 30 kA
Accommodates various operational voltage ratings ensuring flexibility
Related links
- ABB Switch Disconnector, 3-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall