ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 721-970
- Mfr. Part No.:
- 1SCA022783R1810
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP26,650.22
(exc. VAT)
PHP29,848.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,650.22 |
*price indicative
- RS Stock No.:
- 721-970
- Mfr. Part No.:
- 1SCA022783R1810
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for efficient and reliable electrical isolation. This robust 2 pole switch features a direct-mounted black handle and is suitable for front operation, ensuring user convenience without compromising safety. Designed for base mounting, it meets diverse industrial demands, all while providing superior performance with a thermal current capacity of 315 A. The unit is equipped for environmental compliance, boasting IP00 protection. Additionally, its Compact dimensions make it an Ideal choice for installations where space is at a premium. Able to withstand harsh conditions, the OT315E02K offers long-lasting durability and dependable operation for various applications.
2 pole front-operated design for user-friendly accessibility
Base mounting provides stability and ease of installation
Black direct-mounted handle ensures clear, intuitive operation
Designed for thermal currents up to 315 A for reliable performance
Compact dimensions enhance adaptability in space-constrained settings
IP00 degree of protection suitable for indoor use
Built with mechanical durability rated for 16,000 operations, ensuring longevity
Optimised for minimal power loss at rated operating conditions
Compatible with lug terminals for versatile wiring options
Conforms to IEC 60947-3 standards for assured quality and safety