ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 721-969
- Mfr. Part No.:
- 1SCA022783R1570
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP15,494.57
(exc. VAT)
PHP17,353.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,494.57 |
*price indicative
- RS Stock No.:
- 721-969
- Mfr. Part No.:
- 1SCA022783R1570
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for reliable and efficient control in low voltage applications. This robust, 2 pole device features a front-operated, base-mounted configuration that facilitates easy access and operation. With a hardened handle and Terminal bolt kit included, it ensures compliance with environmental directives while maintaining a high standard of safety and performance. Designed to operate effectively under various conditions, this switch disconnector features a pollution degree of 3, making it Ideal for industrial environments where durability and functionality are paramount.
Compact design optimised for space-saving installations
Black direct mounted pistol type handle for straightforward operation
Mechanical durability of up to 20,000 cycles ensures longevity
Rated operational current up to 200 A for robust performance
Power loss at rated operating conditions is only 4.0 W, enhancing efficiency
Standard compliance with IEC 60947-3 for peace of mind
Pollution degree of 3 suited for demanding applications
Includes a lug Terminal type for secure electrical connections
Tightening torque requirements ensure proper installation and safety
Environmental protection rating of IP00 for indoor use