ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-966
- Mfr. Part No.:
- 1SCA022779R4940
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP58,767.20
(exc. VAT)
PHP65,819.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,767.20 |
*price indicative
- RS Stock No.:
- 721-966
- Mfr. Part No.:
- 1SCA022779R4940
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust and efficient electrical isolation in commercial and industrial applications. This three pole, side-operated switch features a direct mount black handle, ensuring ease of access and operation. With a thermal current rating of 630 A and an impressive rated short-circuit current capability, the switch disconnector is engineered to manage significant electrical loads safely. Its Compact dimensions and base mounting design make it suitable for installations where space is at a premium, while the degree of protection IP00 signifies that it is suited for indoor use, underlining its reliability in various operational environments.
Three pole switch for versatile connectivity
Side-operated design ensures easy accessibility
Rated thermal current of 630 A for heavy-duty applications
Base-mounted installation optimises space in control panels
Direct mounted pistol type handle for simplified operation
IP00 protection rating suitable for indoor use
Built to withstand pollution degree 3 for enhanced durability
Mechanical durability rated at 10,000 cycles for long-lasting performance
Conforms to IEC 60947-3 standards for reliability and safety