ABB Switch Disconnector, 2-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP14,030.01

(exc. VAT)

PHP15,713.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,030.01

*price indicative

RS Stock No.:
721-548
Mfr. Part No.:
1SCA022759R8170
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

2

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered for robust and reliable electrical control. This 2 pole, front-operated device ensures efficient management of electrical circuits, providing essential safety and functionality while being base-mounted. Designed for operational excellence, it is compatible with a variety of applications, featuring a handle and shaft assembly that can be customised to meet specific needs. The device guarantees a high degree of protection with an IP00 rating, making it suitable for diverse environments, while its minimal footprint allows for straightforward installation. Additionally, the OT200E11 facilitates environmental compliance, addressing modern sustainability standards with its comprehensive declarations.

Extended product type supports versatile electrical circuit control

Designed with a front operating mechanism for user-friendly engagement

Base-mounted for quick installation and space efficiency

Thermal currents handled safely at 200 A for high capacity usage

Mechanical durability rated for 20,000 operations, ensuring longevity

Pollution degree rating at 3, enhancing reliability in harsh conditions

Compliance with IEC standards ensures safety and regulatory adherence

Customisable with optional handle and shaft for tailored operations

Comprehensive support for various operational modes for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy