ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-542
- Mfr. Part No.:
- 1SCA022753R6140
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP70,036.44
(exc. VAT)
PHP78,440.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,036.44 |
*price indicative
- RS Stock No.:
- 721-542
- Mfr. Part No.:
- 1SCA022753R6140
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust electrical device designed to ensure safe operation in challenging environments. Built to accommodate front-operated functionality, this 3 pole switch serves as an essential component in both commercial and industrial settings. With a thermal current rating of up to 800 A, it is optimally suited for demanding applications, ensuring reliability and efficiency. The switch features a base mounting design with an integrated handle and shaft mechanism, promoting user-friendliness. Its compliance with environmental standards, including RoHS and REACH declarations, further underscores its commitment to sustainability and safe operation. This switch not only meets rigorous safety standards but also enhances operational efficiency across various electrical configurations.
3 pole design suitable for versatile installation scenarios
Front-operated for enhanced accessibility and ease of use
Thermal current capacity of 800 A ensures robust performance
Base mounting type provides stability and reliability
Includes Terminal bolt kit for straightforward installation
Complies with IEC 60947-3 standards for safety assurance
Environmental compliance with REACH and RoHS declarations
Mechanical durability rated for 10,000 operations, ensuring longevity
Pollution Degree 3 rating indicates suitability for more demanding environments
Integrated handle and shaft simplify operational management
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors