ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 721-540
- Mfr. Part No.:
- 1SCA022753R5760
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP76,459.64
(exc. VAT)
PHP85,634.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,459.64 |
*price indicative
- RS Stock No.:
- 721-540
- Mfr. Part No.:
- 1SCA022753R5760
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and efficient solution designed for electrical isolation in various applications. Featuring a four pole configuration, this product ensures reliable operation with a front-operated mechanism, making it easy to use in demanding environments. Engineered for base mounting, the OT800E04 integrates seamlessly into existing setups, offering a safe and effective way to disconnect power. With an impressive thermal current rating of 800 A, this switch is suitable for handling high loads, thereby ensuring longevity and durability over time. Its exceptional protection against environmental factors, indicated by a pollution degree of 3 and an IP00 rating, guarantees safe operations in diverse scenarios, giving users confidence in its performance.
Four pole switch designed for front operation, ensuring ease of use
Rated for a thermal current of 800 A, accommodating high electrical loads
Base-mounted design enables simple integration into various setups
Environmental suitability marked by IP00 protection and pollution degree 3
Mechanical durability rated for 10,000 operations, ensuring a lengthy operational lifespan
Certified compliance with IEC standards, assuring safety and reliability
Suitable for multiple operational needs with maximum conventional free-air temperature of 40 °C
Features lug terminals for secure and stable electrical connections
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long