ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 721-440
- Mfr. Part No.:
- 1SCA022741R8960
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP42,483.55
(exc. VAT)
PHP47,581.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,483.55 |
*price indicative
- RS Stock No.:
- 721-440
- Mfr. Part No.:
- 1SCA022741R8960
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust 4 pole, front-operated device designed for base mounting in electrical systems. Its non-fusible design ensures safety and reliability during operation. Engineered for optimal performance, this disconnect switch facilitates the effective management of electrical circuits, helping to prevent overload and ensuring safe disconnection of power. The unit features a pollution degree of 3, making it suitable for various environments, while its Compact dimensions allow for effortless integration into existing setups without compromising space. This switch includes a Terminal bolt kit, providing convenience during installation, and is complemented by a well-defined environmental product declaration for sustainability compliance.
4 pole design allows simultaneous switching for enhanced electrical control
Non-fusible operation promotes safety by reducing the risk of electrical hazards
Base mounting simplifies installation in various configurations
Front operation design offers user-friendly accessibility for control and monitoring
Enhanced mechanical durability rated for 20,000 operations ensures long-term reliability
Pollution degree of 3 makes it suitable for diverse operating environments
Environmental product declaration supports eco-friendly practices in electrical installations
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors