ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 721-434
- Mfr. Part No.:
- 1SCA022735R2170
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP20,115.46
(exc. VAT)
PHP22,529.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,115.46 |
*price indicative
- RS Stock No.:
- 721-434
- Mfr. Part No.:
- 1SCA022735R2170
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for reliable operation in electrical distribution systems. This 2 pole, base-mounted device enables efficient control and isolation of electrical circuits, ensuring both safety and functionality. With a conventional thermal current rating of up to 250 A, it accommodates a wide range of applications while maintaining a pollution degree of 3 for robust performance. Its front-operated handle allows for convenient operation, while mounting versatility provides ease of installation across various setups. This product is suitable for environments that may require mechanical durability of 20,000 operations, ensuring longevity and dependability in demanding scenarios.
Base-mounted construction offers ease of installation in various applications
Front-operated design allows for user-friendly control of electrical circuits
Rated for a conventional thermal current of 250 A, suitable for heavy-duty applications
Features pollution degree 3 for enhanced reliability in industrial environments
Mechanical durability rated at 20,000 operations ensures long-lasting performance
Robust design allows for handle and shaft compatibility for seamless operation
Tin terminals provide reliable connectivity and support for various wiring configurations
Complies with IEC 60947-3 standards, ensuring safety and regulatory adherence