ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 721-191
- Mfr. Part No.:
- 1SCA022860R3480
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP93,081.03
(exc. VAT)
PHP104,250.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,081.03 |
*price indicative
- RS Stock No.:
- 721-191
- Mfr. Part No.:
- 1SCA022860R3480
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH2 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH2 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed for efficient and reliable circuit protection in low voltage applications. This model features a robust 3 pole design and is intended for side operation, providing operators with ease of access and control. Built to meet high standards, it is suitable for various mounting configurations on bases. With a degree of protection rated at IP20, this switch fuse is Ideal for environments where moderate protection against dust and moisture is needed, enhancing system reliability and performance in critical operations.
Conventional thermal current rating of 400 A for substantial load handling
Versatile mounting type with base options for optimal installation flexibility
Pollution degree rating of 3, ensuring compatibility with various operational environments
Durable construction designed for 3 pole assemblies to fit multiple application needs
Incorporates an efficient lug Terminal type for secure electrical connections
Handles power loss at rated current of only 36 W, enhancing energy efficiency
Rated operational power capabilities accommodating up to 400 kW at 690 V
Complies with IEC 60947-3 standards for enhanced reliability and safety
Includes important certifications like CE and CCC for assurance in quality