ABB Fuse Switch, 2-Pole
- RS Stock No.:
- 721-185
- Mfr. Part No.:
- 1SCA022837R2570
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP124,521.51
(exc. VAT)
PHP139,464.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,521.51 |
*price indicative
- RS Stock No.:
- 721-185
- Mfr. Part No.:
- 1SCA022837R2570
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed for robust performance in demanding electrical environments. This 2 pole switch fuse integrates seamlessly into front-operated systems, ensuring user-friendly access and control. With a rated current of 800 A and dual operating modes for versatility, it stands out for its reliability and efficiency. Engineered with environmental considerations in mind, the OS800D02 features a degree of protection rated at IP20, marking it as suitable for a variety of applications. Its key attributes, such as compliance with EU directives and certifications, make it a trustworthy choice for professionals prioritising safety and sustainability in their operations.
Front-operated design for easy access and control
Rated current of 800 A, suited for high demand applications
Complies with IEC 60529, ensuring IP20 degree of protection
Offers dual operating modes for enhanced versatility
Constructed to meet environmental compliance standards
Features a robust thermal current rating for reliable performance
Utilises DIN fuse system, compatible with various setups
Position of line accommodates flexible installation options
Designed with pollution degree 3 for safe operation under diverse conditions