ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-083
- Mfr. Part No.:
- 1SCA022809R9380
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP30,990.16
(exc. VAT)
PHP34,708.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,990.16 |
*price indicative
- RS Stock No.:
- 721-083
- Mfr. Part No.:
- 1SCA022809R9380
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for robust electrical control, ensuring seamless operation in demanding environments. This 3 pole, front-operated device features a Durable black IP65 handle and shaft, making it Ideal for base mounting applications. With its wide phase distance and included Terminal bolt kit, it guarantees reliable connectivity and enhances safety during operation. Designed for high-performance durability, this product offers excellent mechanical longevity and supports a variety of operational configurations for user convenience.
3 pole configuration ensures effective electrical management
Durable IP65 rated handle offers protection against dust and water
Wide phase distance enhances electrical safety and performance
Includes Terminal bolt kit for straightforward installation
Mechanical durability rated at 16,000 operations guarantees extended service life
Compatible with various operational modes for enhanced flexibility
Supports high thermal current ratings up to 315 A, catering to industrial demands
Conforms to IEC standards, ensuring reliability and compliance
Efficient power loss characteristics of 6.5 W per pole optimise energy use
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall