ABB Switch Disconnector, 1-Pole
- RS Stock No.:
- 721-068
- Mfr. Part No.:
- 1SCA022750R5000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP9,071.38
(exc. VAT)
PHP10,159.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,071.38 |
*price indicative
- RS Stock No.:
- 721-068
- Mfr. Part No.:
- 1SCA022750R5000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a highly efficient, front-operated device designed for reliable electrical disconnection in low voltage applications. This 1 pole, base-mounted switch ensures seamless operation by allowing for effective control and isolation of electrical circuits. Ideal for diverse environments, it is built to withstand pollution levels up to Category 3, making it suitable for a wide array of industrial and commercial settings. With a thermal current capacity of 200 A, this unit is engineered to deliver optimal performance while maintaining safety standards. Its robust construction and Compact design make it an essential addition for those prioritising reliability and longevity in electrical infrastructure.
Built for front operation, ensuring ease of access and user convenience
Rated for a thermal current of 200 A, providing dependable power handling
Features a base mounting design for straightforward installation in various settings
Complies with IEC 60947-3 standards, ensuring adherence to rigorous safety regulations
Designed with a pollution degree rating of 3, enhancing its suitability in challenging environments
Includes a Terminal bolt kit for secure and reliable connections
Offers a maximum making capacity of 12 kV, ensuring robust performance under high-stress conditions
Maintenance-free mechanical durability rated at 20,000 operations, extending product lifespan
Related links
- ABB Switch Disconnector, 1-Pole
- ABB Fuse Switch Disconnector 32 A
- Siemens Fuse Switch Disconnector, 1-Pole
- Schneider Electric Fuse Switch Disconnector, 1-Pole
- Legrand Switch Disconnector, 1-Pole
- Eaton Switch Disconnector, 1-Pole
- Siemens Fuse Switch Disconnector 16 A, 16A
- Siemens Fuse Switch Disconnector 63 A, 63A