ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 721-065
- Mfr. Part No.:
- 1SCA022748R1060
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP95,785.00
(exc. VAT)
PHP107,279.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,785.00 |
*price indicative
- RS Stock No.:
- 721-065
- Mfr. Part No.:
- 1SCA022748R1060
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and reliable solution designed to ensure optimal operational safety in electrical systems. This 4 pole, front-operated, base-mounted non-fusible disconnect switch facilitates easy access and operation, making it suitable for various applications. With an impressive mechanical durability of 16,000 cycles, this switch guarantees long-lasting performance, while its degree of protection rated at IP00 ensures safety in well-controlled environments. This product also prioritises environmental compliance with RoHS and REACH standards, making it an excellent choice for eco-conscious consumers.
4 pole configuration designed for simultaneous function and increased safety
Base mounting provides flexible installation options and ease of accessibility
Conventional thermal current rating of 400 A caters to high load requirements
Mechanical durability of 16,000 cycles ensures long-lasting and reliable performance
Integrated handle and shaft enhance operational convenience
High withstand voltage of 12 kV supports robust electrical safety
Pollution Degree 3 rating indicates suitability for challenging environments
Manufactured in compliance with IEC 60947-3 and UL 98 standards
Environmental certifications including RoHS and REACH confirm its commitment to sustainability
Related links
- ABB Switch Disconnector, 4-Pole
- ABB Switch Disconnector 1250A
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall