ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-848
- Mfr. Part No.:
- 1SCA102496R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP60,063.40
(exc. VAT)
PHP67,271.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,063.40 |
*price indicative
- RS Stock No.:
- 720-848
- Mfr. Part No.:
- 1SCA102496R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is an Advanced 4 pole, front-operated disconnect switch designed for high-performance electrical systems. Engineered for reliability, this base-mounted switch features a robust IP65 black handle, ensuring protection against dust and water ingress. With a thermal current capacity of 500 A and support for both AC-21A and AC-23A operational modes, the OT500E22P guarantees efficient power management. Its Compact design, with minimal dimensions yet significant power handling capabilities, makes it an Ideal choice for various industrial applications, facilitating seamless operation and easy maintenance while complying with stringent safety standards.
4 pole design provides versatile switching options for various configurations
Front-operated functionality allows for convenient access and control
IP65 protection rating ensures durability and resistance to harsh environmental conditions
Black handle colour offers a professional and modern aesthetic
Integrated with a Terminal bolt kit for quick and secure installation
Suitable for a range of operating modes, enhancing flexibility in application
Pollution degree rated at 3, making it suitable for moderately contaminated environments
Conventional free-air thermal current rated at 500 A supports high-load applications
Certified under IEC standards for assured quality and safety compliance
Related links
- ABB Switch Disconnector, 4-Pole
- ABB Switch Disconnector 1250A
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall