ABB Switch Disconnector, 4-Pole

Subtotal (1 unit)*

PHP150,552.03

(exc. VAT)

PHP168,618.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP150,552.03

*price indicative

RS Stock No.:
720-714
Mfr. Part No.:
1SCA106348R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a high-performance, 4 pole device designed for reliable electrical isolation in demanding industrial environments. Engineered for front operation and base mounting, this switch offers robust functionality to ensure safety and efficiency in power distribution systems. With a rated thermal current of 1000 A, it supports versatile operational modes and configurations, making it Ideal for applications requiring dependable performance. Built to comply with IEC standards, its Durable construction delivers lasting reliability and comprehensive environmental compliance, underscoring abb's commitment to sustainable solutions.

Designed for front-operated, base-mounted installation for flexible use

Four pole configuration ensures simultaneous switching actions for enhanced safety

Rated for a high thermal current of 1000 A, supporting varied operational demands

Housed with a pollution degree of 3, ensuring reliability in challenging environments

Features sturdy lug terminals for efficient electrical connections

Accredited with multiple environmental and safety certifications for compliance

Mechanical durability rated for 6000 operations enhances longevity

IP00 protection degree provides optimal functionality in controlled settings

Cost-effective solution with a minimum order quantity of just one piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy