ABB Switch Disconnector, 2-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP153,708.35

(exc. VAT)

PHP172,153.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP153,708.35

*price indicative

RS Stock No.:
720-713
Mfr. Part No.:
1SCA106135R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for efficient and safe disconnection of electrical currents in various applications. With a robust 2 pole configuration, this front-operated switch is base-mounted for easy installation. It provides exceptional reliability with a thermal current rating of 1250 A, making it suitable for high-demand environments. This product is complemented by a Terminal bolt kit, ensuring a seamless setup, while its compliance with IEC 60947-3 standards guarantees adherence to stringent safety requirements. Tailored for user convenience, this disconnector is built to operate under challenging conditions, making it an Ideal choice for professionals seeking innovative solutions in low-voltage systems.

2 pole front-operated design enhances operational accessibility

Rated thermal current of 1250 A accommodates high-load applications

Base-mounted installation simplifies setup and maintenance

Includes Terminal bolt kit for efficient connection

Compliant with IEC 60947-3 standards ensures adherence to safety protocols

Pollution degree rating of 3 allows for versatile usage across various environments

Mechanical durability rated for up to 6000 operations ensures long-lasting performance

Front degree of protection IP00 provides reliable external safeguarding

Optimally positioned top-in, bottom-out terminals facilitate straightforward wiring

Lug Terminal type allows for secure electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy