ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-702
- Mfr. Part No.:
- 1SCA105639R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP279,130.50
(exc. VAT)
PHP312,626.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP279,130.50 |
*price indicative
- RS Stock No.:
- 720-702
- Mfr. Part No.:
- 1SCA105639R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for superior performance in electrical distribution systems. This 4 pole, front-operated, base-mounted non-fusible disconnect switch ensures exceptional reliability in managing power supply isolation. Ideal for industrial applications, it offers a robust solution with a degree of protection front IP00 and pollution degree of 3, ensuring durability even in harsh environments. Engineered for optimal operation, this device reflects abb's commitment to quality and innovation in low-voltage electrical solutions.
4 pole design enables effective power isolation across multiple circuits
Front operating mechanism ensures quick and easy access for user operation
Base mounting option provides versatile installation capabilities
Built-in Terminal bolt kit simplifies installation process
Conventional thermal current rating of 800 A enhances operational efficiency
Robust frame ensures resistance against environmental impacts, maintaining functionality in demanding conditions
Mechanical durability rated at 6000 operations guarantees longevity and reliability
Suitable for significant electrical loads, with a rated operational power of up to 1200 kW
Meets international standards including IEC 60947-3, ensuring global compliance and safety
User-friendly tightening torque specifications Streamline installation and maintenance
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw