ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-701
- Mfr. Part No.:
- 1SCA105637R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP225,659.68
(exc. VAT)
PHP252,738.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP225,659.68 |
*price indicative
- RS Stock No.:
- 720-701
- Mfr. Part No.:
- 1SCA105637R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust performance in diverse industrial settings, providing reliable power disconnection through its 3 pole design. This switch allows for front operation with a base-mounted configuration, ensuring ease of installation and accessibility. Its non-fusible nature supports safe operations, while the included Terminal bolt kit enhances connectivity options. Key features such as a rated operational power of 710 kW at 400 to 415 V empower efficient management of electrical loads, making this disconnect switch Ideal for heavy-duty applications. Its construction adheres to rigorous IEC standards, reflecting a commitment to safety and quality.
Designed with a 3 pole configuration for dependable electrical isolation
Front-operated for convenient accessibility and control in installation
Base-mounted design simplifies integration into existing setups
Includes a Terminal bolt kit for secure and flexible connections
Rated for operational power of up to 710 kW, accommodating significant electrical demands
Conforms to IEC 60947-3 standards, ensuring compatibility with safety regulations
Pollution Degree 3 rating indicates suitability for various environments
Mechanical durability of 6000 cycles ensures long-lasting performance
No external certifications required, simplifying compliance for users
Related links
- ABB Switch Disconnector, 3-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall