ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-662
- Mfr. Part No.:
- 1SCA118950R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP186,556.59
(exc. VAT)
PHP208,943.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP186,556.59 |
*price indicative
- RS Stock No.:
- 720-662
- Mfr. Part No.:
- 1SCA118950R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for seamless operation in low-voltage applications, providing a Crucial role in the safety and reliability of electrical systems. This robust, 4 pole switch is designed for front operation and is horizontally base-mounted, making it an Ideal choice for environments requiring stringent safety measures and easy accessibility. With a black IP65 rating handle and shaft included, it ensures durability and robustness against dust and moisture.
4 pole design allows for versatile application in various settings
Front operation enhances user accessibility and simplifies control
Black handle and shaft, rated IP65, provide added protection against environmental factors
Accommodates both 1000 A conventional thermal current and fully enclosed thermal current
Pollution degree rated at 3, ensuring safe operation in moderate environmental conditions
Mechanical durability of 6000 cycles, promising long-lasting reliability
Base mounting type simplifies installation processes
Rated short-circuit making capacity of 100 kA ensures strong performance under fault conditions
Related links
- ABB Switch Disconnector, 4-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw