ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-661
- Mfr. Part No.:
- 1SCA118949R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP258,395.35
(exc. VAT)
PHP289,402.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP258,395.35 |
*price indicative
- RS Stock No.:
- 720-661
- Mfr. Part No.:
- 1SCA118949R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to enhance the functionality of electrical systems through its robust construction and reliable performance. This 4 pole, front-operated device is equipped with a horizontally base-mounted earthing switch, ensuring safety and efficiency in various electrical applications. Weighing in at 20.2 kg, this powerful switch is Ideal for industries seeking dependable solutions for managing electrical connections.
4 pole design allows for versatile electrical applications
Durable construction features a black IP65 rated handle for enhanced protection
Minimum order quantity of one piece makes procurement straightforward
Mechanical durability rated for 6000 operations maximises longevity
Environmental compliance ensures minimal impact per the latest regulations
Pollution degree rated at 3, suitable for industrial environments
Tightening torque specifications ensure secure Terminal connections
Compact dimensions facilitate easy installation within confined spaces
Related links
- ABB Switch Disconnector, 4-Pole
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw