ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-540
- Mfr. Part No.:
- 1SCA115815R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP219,349.06
(exc. VAT)
PHP245,670.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP219,349.06 |
*price indicative
- RS Stock No.:
- 720-540
- Mfr. Part No.:
- 1SCA115815R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is an essential component for safely isolating electrical circuits in industrial settings. Designed for front operation and base mounting, it features a robust 3 pole configuration, providing reliable functionality for both operational efficiency and safety. With a degree of protection rated at IP65, this switch disconnector is fully equipped to withstand challenging environments, ensuring longevity and uninterrupted performance. The inclusion of a handle and shaft allows for user-friendly operation, while the Terminal bolt kit facilitates straightforward installation. This product assures compliance with relevant environmental and safety standards, making it a trustworthy choice for low voltage applications.
3 pole, front-operated design ensures efficient circuit isolation
IP65 protection rating guarantees resilience in harsh environments
Mechanical durability rated for 6000 operations enhances long-term reliability
Base-mounted installation simplifies setup and maintenance processes
Compliant with IEC 60947-3 standards for enhanced safety
Conventional free-air thermal current rating up to 1600 A meets diverse application needs
Environmental transparency through various compliance declarations reinforces responsible usage
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long