ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-531
- Mfr. Part No.:
- 1SCA108358R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP305,105.23
(exc. VAT)
PHP341,717.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP305,105.23 |
*price indicative
- RS Stock No.:
- 720-531
- Mfr. Part No.:
- 1SCA108358R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and essential component designed for efficient electrical isolation and control in low voltage applications. With its 4 pole configuration and front-operated mechanism, this device allows for easy access and operation, making it Ideal for various industrial installations. Featuring a base-mounted design and supplied with a direct mount black handle, the switch ensures durability and ease of use. The product is compliant with IEC standards, providing assurance in its reliability and safety. Additionally, the environmental product declaration highlights its commitment to sustainable practices, further solidifying its place in modern electrical installations.
4 pole configuration enhances versatility for diverse applications
Front-operated mechanism facilitates user-friendly handling in cramped environments
Base-mounted design ensures robust installation and long-term stability
Direct mount handle in black offers aesthetic appeal alongside practicality
Rated operational current of 1600 A provides substantial power handling capabilities
IP00 degree of protection simplifies installation in controlled environments
Mechanical durability rated at 6000 cycles ensures long-lasting performance
Compliance with IEC 60947-3 standards guarantees safety in operations
Pollution degree rated at 3 suitable for robust industrial settings
Related links
- ABB Switch Disconnector, 4-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw