ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-529
- Mfr. Part No.:
- 1SCA108357R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP250,676.97
(exc. VAT)
PHP280,758.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP250,676.97 |
*price indicative
- RS Stock No.:
- 720-529
- Mfr. Part No.:
- 1SCA108357R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust electrical management, facilitating safe and reliable control over electrical circuits. This 4 pole device operates effectively at high currents, making it suitable for a wide array of industrial applications. Featuring a front-operated and base-mounted design, it ensures easy access and installation. The product is equipped with a black direct mounted pistol type handle, contributing to its mechanical durability of 6000 operations. With its various certifications and compliance to international standards, this switch disconnector enhances operational safety and efficiency, positioning itself as an integral component in any power distribution system.
Mechanical durability rated for 6000 operations, ensuring longevity
Integrates seamlessly with various industrial applications for enhanced versatility
Rated operational current reaches up to 1250 A, catering to high-demand environments
Equipped with a handle for easy operation, promoting user-friendly engagement
Robust design features IP00 protection, suitable for standard environments
Certifications include IEC 60947-3 and CE markings, ensuring compliance with international safety standards
Pollution Degree 3 indicates suitability for a range of operational conditions
Base mounting type allows simplified installation in electrical setups
Conflict minerals compliance ensures ethical sourcing of materials
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors