ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-506
- Mfr. Part No.:
- 1SCA022497R0730
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,042.72
(exc. VAT)
PHP3,407.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,042.72 |
*price indicative
- RS Stock No.:
- 720-506
- Mfr. Part No.:
- 1SCA022497R0730
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for efficient and reliable power management within industrial settings. This 4 pole device is front-operated and can be easily mounted onto DIN rails, making it a versatile choice for various applications. Featuring protected clamp terminals, it ensures secure connections while the absence of a handle and shaft allows for customisation based on specific user requirements. With a pollution degree of 3, this product is well-suited for rigorous environments, maximising both safety and performance in the distribution of electrical power.
4 pole design allows for effective distribution of power across multiple circuits
Front-operated mechanism enhances ease of use and accessibility
DIN-rail mountable for simplified installation in various setups
Protected clamp terminals facilitate secure and reliable connections
Pollution degree 3 rating ensures performance in challenging environments
Mechanical durability of 20,000 cycles guarantees prolonged service life
Rated at 16 A for significant operational capacity across various scenarios
Screw terminals provide robust connectivity while adhering to industry standards
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD