ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-505
- Mfr. Part No.:
- 1SCA022497R0650
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,493.05
(exc. VAT)
PHP3,912.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,493.05 |
*price indicative
- RS Stock No.:
- 720-505
- Mfr. Part No.:
- 1SCA022497R0650
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust 4 pole, front-operated device designed for seamless integration into your distribution board. Engineered with base mounting for easy installation on DIN rails, this switch offers reliable operation under challenging conditions. Its enhanced design features protected clamp terminals, ensuring safe connectivity. This versatile switch is suitable for various applications, supporting a pollution degree of 3 while maintaining a front degree of protection rated at IP20.
4 pole switch for versatile circuit management
Front-operated design for ease of use and accessibility
DIN-rail mountable, facilitating straightforward installation
Protected clamp terminals enhance safety and reliability
IP20 rating ensures protection against foreign objects
Rated for a conventional thermal current of 32 A, suitable for diverse applications
Pollution degree of 3 ensures operational reliability in varied environments
Mechanical durability of up to 20,000 cycles for long-lasting performance
Supports multiple operating modes for flexibility in application
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors