ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-453
- Mfr. Part No.:
- 2CCF544160E0630
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP12,356.51
(exc. VAT)
PHP13,839.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,356.51 |
*price indicative
- RS Stock No.:
- 720-453
- Mfr. Part No.:
- 2CCF544160E0630
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Series 2CC | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
The ABB Switch Disconnector is engineered for reliable isolation and control in electrical distribution systems. Designed specifically for low voltage applications, this versatile switch disconnector is capable of handling a rated current of 63 A with an operational voltage of 230 to 400 V AC. Featuring a touch-proof system for enhanced safety, the device ensures secure operation and compliance with international standards. Its modular design allows for easy installation in various configurations, making it suitable for a wide range of commercial and industrial applications, while its robust construction guarantees durability and performance in demanding environments.
Rated operational current of 63 A ensures reliable performance in low voltage applications
Touch proof design enhances safety for users against accidental contact
Modular configuration simplifies installation and adaptation to various setups
Available accessories provide flexibility and extensibility for specific installation needs
Rated withstand current of 1.5 kA supports robust protection against short circuits
Constructed with materials that comply with RoHS regulations, ensuring environmental compatibility
Front IP20 degree of protection safeguards against dust and accidental contact
Compact dimensions allow for effective use of space in electrical panels
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw