ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 717-068
- Mfr. Part No.:
- 1SCA022722R9720
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP22,988.80
(exc. VAT)
PHP25,747.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,988.80 |
*price indicative
- RS Stock No.:
- 717-068
- Mfr. Part No.:
- 1SCA022722R9720
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to perform efficiently in a variety of industrial and commercial applications. This robust, 4 pole, front-operated switch is base-mounted and serves the critical function of managing electrical circuits with reliability and ease. Its features include an included Terminal bolt kit for efficient installation and a design that meets stringent environmental standards. Ideal for multi pole configurations, it ensures simultaneous operation of all poles, making it a preferred choice for complex electrical systems. With a dependable operating mode and exceptional mechanical durability, this switch disconnector is engineered to withstand demanding environments, ensuring safety and longevity in operations.
4 pole design for simultaneous switching functionality
Front operation for user-friendly accessibility and control
Mechanical durability rated for 20,000 operations to ensure longevity
Base mounting option for easy integration into existing setups
Rated for thermal currents up to 200 A, meeting diverse electrical requirements
Pollution Degree 3 classification for adaptability in various environments
Complies with IEC 60947-3 standards ensuring high safety and reliability
IP00 degree of protection, designed for indoor applications
Includes a comprehensive Terminal bolt kit to facilitate smooth installation
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors