ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-965
- Mfr. Part No.:
- 1SCA138216R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP16,115.29
(exc. VAT)
PHP18,049.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,115.29 |
*price indicative
- RS Stock No.:
- 716-965
- Mfr. Part No.:
- 1SCA138216R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for effective isolation and safe operation in electrical systems. Engineered for both front and side operation, this device is Ideal for base mounting applications, ensuring reliability in even the most demanding environments. It features a Durable black IP65 handle and shaft, promoting ease of use while providing protection from dust and moisture. With impressive capabilities, such as a conventional thermal current rating of 160 A and an insulation voltage rating of 1000 V, It meets stringent safety standards and provides peace of mind for users in commercial or industrial settings. Its Compact dimensions and low net weight of 1.2 kg make it a versatile choice for diverse installation scenarios.
4 pole design for efficient electrical isolation
Front and side operation for enhanced accessibility
IP65 rated handle and shaft providing protection against environmental elements
Compact dimensions facilitate diverse mounting options
Rated thermal current of 160 A ensures robust performance in various applications
Rated insulation voltage of 1000 V supporting high voltage systems
Mechanical durability up to 20,000 operations enhances longevity
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long