ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-962
- Mfr. Part No.:
- 1SCA138214R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP15,719.74
(exc. VAT)
PHP17,606.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,719.74 |
*price indicative
- RS Stock No.:
- 716-962
- Mfr. Part No.:
- 1SCA138214R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust electrical device designed for seamless control and isolation of electrical circuits. This front-operated, 4 pole switch is engineered for base mounting, ensuring reliability in various industrial environments. It features a direct-mounted black handle for intuitive operation and comes with protected clamp terminals, enhancing safety and usability. With its capacity to handle thermal currents up to 160 A, it is Ideal for applications requiring dependable power management. The product also adheres to stringent environmental standards, making it a responsible choice for modern electrical installations.
4 pole design allows for simultaneous control of multiple phases
Front operation ensures user-friendly access to controls
Rated for thermal current of 160 A, ensuring efficient performance
IP20 degree of protection provides adequate insulation against dust and accidental contact
Base mounting facilitates straightforward installation in various settings
Mechanical durability of 20,000 cycles ensures longevity and reliability
Compact dimensions make it suitable for installations with space constraints
Related links
- ABB Switch Disconnector, 4-Pole
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors