ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-961
- Mfr. Part No.:
- 1SCA138213R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP14,198.37
(exc. VAT)
PHP15,902.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,198.37 |
*price indicative
- RS Stock No.:
- 716-961
- Mfr. Part No.:
- 1SCA138213R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust four pole device designed for secure and efficient electrical disconnection. Engineered for front operation, this base-mounted switch ensures safe control in various applications, featuring protected terminals and a resilient construction. The switch is rated for a thermal current of 160 A, making it Ideal for significant electrical loads. Its ease of installation, combined with substantial mechanical durability, positions it as a reliable choice for both industrial and commercial environments.
Enhanced safety with protected clamp terminals
Front-operated mechanism for user-friendly access
Rated for 160 A thermal current and IP20 protection
Durable design with a mechanical lifespan of 20,000 cycles
Supports efficient installation with base mounting configuration
Versatile application shown with significant rated operational power
Pollution degree rating of 3 ensures reliable performance in various conditions
Conforms to established IEC and UL standards for electrical safety
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial