ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-954
- Mfr. Part No.:
- 1SCA135142R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP19,101.21
(exc. VAT)
PHP21,393.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,101.21 |
*price indicative
- RS Stock No.:
- 716-954
- Mfr. Part No.:
- 1SCA135142R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Door Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Door Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for versatile electrical control within demanding environments. This 4 pole switch offers flexible operation, facilitating door-mounted access for ease of use. Engineered with a black IP65 handle and shaft, it ensures durability and user-friendly engagement. With a robust construction and high environmental ratings, this switch is built to withstand challenging conditions while providing reliable performance. Its various protective features, including a pollution degree rating of 3, make it an Ideal choice for complex electrical installations, ensuring safe and efficient operation across diverse applications.
4 pole configuration allows for simultaneous switching actions
Built for door-mounted installation, enhancing accessibility
Rated operational current of 160 A accommodates a wide range of applications
IP20 protection ensures reliable operation in indoor environments
Robust mechanical durability rated at 20,000 cycles boosts longevity
Screw terminals provide secure and reliable electrical connections
Designed for high-performance with rated insulation voltage of up to 1000 V
Related links
- ABB Switch Disconnector, 4-Pole
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw