ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-951
- Mfr. Part No.:
- 1SCA135137R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP16,846.56
(exc. VAT)
PHP18,868.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,846.56 |
*price indicative
- RS Stock No.:
- 716-951
- Mfr. Part No.:
- 1SCA135137R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Door Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Door Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for robust performance in demanding electrical applications. This four pole device is designed for front operation and can be conveniently mounted on doors, ensuring easy access for users. With a rated operational current of 160 A and a high degree of protection (IP20), it functions impeccably in diverse environments, particularly where space and access are paramount. The switch disconnector also incorporates Advanced safety features, including environmental compliance declarations, making it a suitable choice for responsible installations. Its reliable performance is complemented by easy handling and integration into existing systems, catering to modern electrical requirements with efficiency.
Four pole design enhancing operational flexibility
Front-operated mechanism ensures convenient user access
Environmental compliance declarations confirm commitment to sustainability
High degree of protection IP20 suitable for indoor use
Rated operational current of 160 A accommodates diverse loads
Designed for door mounting, providing efficient space utilisation
Robust construction meets demanding application standards
Mechanical durability of 20,000 cycles contributes to longevity
Related links
- ABB Switch Disconnector, 4-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall