ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-950
- Mfr. Part No.:
- 1SCA135135R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP14,198.37
(exc. VAT)
PHP15,902.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,198.37 |
*price indicative
- RS Stock No.:
- 716-950
- Mfr. Part No.:
- 1SCA135135R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for seamless control in electrical operations. Designed as a 4 pole, front-operated, base-mounted device, this robust switch features protected clamp terminals for enhanced safety. It is particularly suited for applications requiring a dependable switching mechanism with excellent durability, making it Ideal for various industrial environments. The device boasts significant features such as a conventional thermal current rating of 160 A and excellent insulation voltage compliance of up to 1000 V. Overall, this switch disconnector offers a reliable solution for maintaining operational efficiency and safety in electrical systems.
4 pole configuration allows for simultaneous operation in multi-phase systems
Front operation simplifies access and control, enhancing user experience
Base-mounted design ensures stability and secure installation
Handles are not included, allowing for customisation based on user requirements
Supports pollution degree 3, providing safe operation in challenging environments
Mechanical durability of 20,000 cycles ensures long-term reliability
Cable cross-section capabilities up to 70 mm² allow for flexible installation options
Self-contained layout ensures easy integration into existing electrical frameworks
Related links
- ABB Switch Disconnector, 4-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw