ABB Switch Disconnector, 2-Pole

Subtotal (1 unit)*

PHP68,233.12

(exc. VAT)

PHP76,421.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP68,233.12

*price indicative

RS Stock No.:
716-945
Mfr. Part No.:
1SCA128952R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

2

Enclosed/Not Enclosed

Enclosed

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is an essential device designed for effective management and control of electrical circuits. Serving as a reliable switch disconnector, it guarantees a stable operation within low voltage electrical systems. With a robust design and mechanical durability of 16,000 cycles, it ensures long-term performance in various environments. This product is engineered to handle high operational currents, significantly enhancing safety and operational efficiency. Whether used for isolation or as part of complex electrical configurations, this switch disconnector supports applications across diverse settings, ensuring compliance with the highest standards of safety and functionality.

Offers a conventional thermal current handling of 400 A, ensuring reliability under load

Configured for easy installation with lug terminals to accommodate various connections

Maintenance-free operation significantly reduces long-term costs and downtime

Provides a rated impulse withstand voltage of 12 kV for robust protection against electrical surges

Delivers high degrees of environmental and mechanical durability with a pollution degree rating of 3

Complies with IEC 60947-3 and UL 98 standards, ensuring adherence to global safety regulations

Packaged as a single unit within a cardboard box, promoting ease of handling and storage

Rated for operational voltage of up to 1000 V, expanding its usability across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy