ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 716-943
- Mfr. Part No.:
- 1SCA128595R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP637,031.08
(exc. VAT)
PHP713,474.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP637,031.08 |
*price indicative
- RS Stock No.:
- 716-943
- Mfr. Part No.:
- 1SCA128595R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for efficient and reliable power control in various electrical applications. This 2 pole device features a robust construction Ideal for front operation with a base mounting design, ensuring easy installation and operation. Engineered for high performance, it can handle a rated operational current of 3800 A and withstands voltages up to 1000 V, making it suitable for demanding environments. The units IP65 rated black handle enhances user interaction, providing accessibility and durability, while additional features like a Terminal bolt kit ensure comprehensive functionality. With a focus on safety and compliance, this switch disconnector is an optimal choice for low voltage switchgear systems.
2 pole design enables efficient disconnection of electrical circuits
Front-operated handle allows for easy accessibility in tight spaces
Base mounting configuration simplifies installation processes
Robust construction provides durability against environmental factors
Rated operational current up to 3800 A accommodates various load requirements
Withstands voltages of 1000 V, ensuring safety in high-voltage applications
Features an IP65 rated handle for enhanced protection against dust and moisture
Terminal bolt kit included to facilitate secure connections.