ABB Switch Disconnector, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP516,284.57

(exc. VAT)

PHP578,238.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP516,284.57

*price indicative

RS Stock No.:
716-843
Mfr. Part No.:
1SCA118946R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a high-performance, 4 pole device designed for reliable front operation and effective circuit isolation. This earthing switch, complete with a robust black IP65 handle, is engineered for horizontal base mounting, ensuring both durability and operational flexibility. Ideal for applications requiring safe and efficient disconnection from power sources, it features a comprehensive Terminal bolt kit and adheres to strict environmental compliance standards. With an operational versatility to accommodate various mounting styles and methods, this switch disconnector perfectly balances user-friendliness and Advanced functionality in high-demand environments.

Designed for front operation with a black IP65 handle for enhanced user accessibility

Robust construction includes a Terminal bolt kit for added installation security

Supports base mounting, providing flexibility for different installation requirements

Rated for a thermal current of up to 2500 A, ensuring significant power handling capabilities

Engineered to withstand pollution degree 3, suitable for challenging environments

Employs high quality materials, contributing to extended mechanical durability of 6000 cycles

Complies with multiple industry standards, ensuring reliability and safety in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy