ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-842
- Mfr. Part No.:
- 1SCA118945R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP526,652.16
(exc. VAT)
PHP589,850.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP526,652.16 |
*price indicative
- RS Stock No.:
- 716-842
- Mfr. Part No.:
- 1SCA118945R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a high-performance, 4 pole device designed for efficient electrical isolation and safety in low voltage applications. This front-operated, base-mounted earthing switch is engineered to handle significant electrical loads with a thermal current capacity of up to 2500 A. Featuring a robust, IP65 rated design, it includes a black handle and shaft, ensuring reliable operation even in challenging environments.
4 pole configuration for versatile electrical applications
Front operation allows for easy access and control
IP65 rating ensures protection against dust and water ingress
Wide phase distance enhances safety and functionality
Mechanical durability of up to 6000 operations for extended lifespan
Base mounting design simplifies installation
Compatible with lug terminals for reliable connections
Rated insulation voltage of 1000 V for high safety standards
Pollution degree rating of 3, suitable for various environments
Includes a comprehensive Terminal bolt kit for enhanced convenience
Related links
- ABB Switch Disconnector, 4-Pole
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors