ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-841
- Mfr. Part No.:
- 1SCA118944R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP320,599.81
(exc. VAT)
PHP359,071.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP320,599.81 |
*price indicative
- RS Stock No.:
- 716-841
- Mfr. Part No.:
- 1SCA118944R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB High performance switch disconnector designed for reliability and ease of operation in demanding environments. Featuring a four pole configuration, this device enables efficient control and safety in electrical systems, utilising a front-operated mechanism for user-friendly accessibility. Constructed to withstand harsh conditions, it boasts an IP65 rating with robust earthing features that ensure integrity in plant operations. With a current capacity of 1600 A and excellent thermal endurance, this switch disconnector stands as a cornerstone for effective electrical management, providing both versatility and environmental compliance in its operation.
4 pole design allows for simultaneous switch operation and enhanced control
IP65 rating guarantees protection against dust and water ingress, ensuring durability
Front operation simplifies user interaction, Ideal for installations with limited access
Conventional free-air thermal rating of 1600 A provides robust performance under heavy loads
Wide phase distance of 185 mm enhances the safety margin and reduces potential faults
Designed for base mounting, facilitating straightforward installation in various setups
Mechanical durability of 6000 cycles ensures longevity and reliability in Active environments
Pollution degree 3 rating affirms suitability for industrial applications
Related links
- ABB Switch Disconnector, 4-Pole
- ABB Switch Disconnector 1250A
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long