ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-838
- Mfr. Part No.:
- 1SCA118942R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP320,599.81
(exc. VAT)
PHP359,071.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP320,599.81 |
*price indicative
- RS Stock No.:
- 716-838
- Mfr. Part No.:
- 1SCA118942R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for reliable and efficient isolation in electrical systems. This four pole, front-operated switch is Ideal for applications requiring a robust earthing switch solution with a black IP65 handle and shaft. Designed for base mounting, it features a wide phase distance to enhance operational safety and is capable of handling high thermal and short-circuit currents, consistent with rigorous performance standards. Its design incorporates essential compliance with environmental regulations, making it an exceptional choice for modern industrial applications.
Robust four pole design for enhanced operational reliability
Front operation enables easy access and control of switching mechanisms
Rated for high thermal currents up to 1600 A, supporting substantial power loads
Injection moulded handle and shaft included for straightforward installation
Wide phase distance of 140 mm improves electrical safety
Environmental compliance aligns with international standards for sustainable use
Mechanical durability of 6000 cycles ensures long-lasting performance
Tightening torque specification ensures secure Terminal connections
Manufactured according to IEC 60947-3 standards for global safety compliance
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw