ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-836
- Mfr. Part No.:
- 1SCA118940R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP263,241.39
(exc. VAT)
PHP294,830.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP263,241.39 |
*price indicative
- RS Stock No.:
- 716-836
- Mfr. Part No.:
- 1SCA118940R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector offers superior functionality and reliability for electrical applications. Designed to operate in demanding environments, this Advanced 4 pole disconnect switch features a robust design with a black IP65 rated handle and shaft, ensuring excellent performance under various operating conditions. With a thermal current rating of 1250 A and support for simultaneous switching operations, it provides effective control and protection for electrical circuits. Manufactured with high-quality materials, this product adheres to strict environmental and safety standards, making it a premier choice for professionals seeking dependable solutions in low-voltage electrical systems.
Robust 4 pole design for effective circuit control
Front-operated handle with IP65 protection rating for enhanced durability
Thermal and conventional free-air current ratings of 1250 A suitable for demanding installations
Wide phase distance of 140 mm facilitates efficient operation
Mechanical durability rating of 6000 ensures long-lasting performance
Base mounting type provides versatility for installation
Compliant with IEC 60947-3 standards for safety and reliability
Pollution degree rating of 3 indicates suitability for challenging environments
Related links
- ABB Switch Disconnector, 4-Pole
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw