ABB Fuse Switch, 1-Pole
- RS Stock No.:
- 716-832
- Mfr. Part No.:
- 1SCA118678R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP22,988.80
(exc. VAT)
PHP25,747.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,988.80 |
*price indicative
- RS Stock No.:
- 716-832
- Mfr. Part No.:
- 1SCA118678R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust 1 pole switch disconnector fuse designed to provide reliable protection for electrical circuits. With a current rating of 160A and compliance with IEC standards, this device ensures safe operation in a variety of applications. Engineered for front operation and base mounting, it combines efficiency with ease of use, making it Ideal for commercial and industrial settings. Its innovative design allows for seamless integration into existing systems while maintaining operational integrity, thereby contributing to enhanced safety and reliability in electrical distribution networks.
Conforms to IEC 60947-3 standards for guaranteed safety and reliability
Offers a pollution degree rating of 3, suitable for challenging environments
Provides high performance with a short-circuit rating of up to 100 kA
Equipped with a pistol handle for convenient operation
Features IP20 protection degree, ensuring safety in enclosed spaces
Comes with lug Terminals and a Terminal width of 20 mm for easy connections
Minimum order quantity of just one piece, catering to diverse purchasing needs
Related links
- ABB Fuse Switch, 1-Pole
- Siemens Fuse Switch Disconnector, 1-Pole
- Eaton Fuse Switch Disconnector 16 A, 16A
- Schneider Electric Switch Disconnector Auxiliary Switch, 1-Pole
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 50 A, 50A
- Eaton Fuse Switch Disconnector 25 A, 25A
- Eaton Switch Disconnector, 1-Pole