ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-824
- Mfr. Part No.:
- 1SCA118454R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP251,409.25
(exc. VAT)
PHP281,578.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP251,409.25 |
*price indicative
- RS Stock No.:
- 716-824
- Mfr. Part No.:
- 1SCA118454R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to provide reliable and efficient switching capabilities for electrical systems. This Advanced 4 pole device excels in offering safe isolation and ensures robust electrical performance with a thermal current capacity of 1250 A. Its front-operated, vertically base-mounted earthing switch is equipped with a Durable black handle, designed for ease of operation in demanding environments. This product not only complies with the latest environmental standards but also includes essential documentation for environmental product declaration, reinforcing its commitment to sustainability.
4 pole design enables simultaneous switching for improved performance
Front operation allows for easy accessibility and convenience in usage
IP65 protection ensures dust and water resistance in various environments
Mechanical durability of 6000 cycles guarantees long-term reliability
Base mounting provides stable installation options tailored for diverse settings
Maintains a pollution degree of 3 for enhanced safety and operational integrity
Compatible with multiple standards including IEC 60947-3, ensuring robust functionality
Includes a Terminal bolt kit for improved connection security
Customs tariff number provided for streamlined international shipping
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD