ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 716-813
- Mfr. Part No.:
- 1SCA116733R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP21,861.98
(exc. VAT)
PHP24,485.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,861.98 |
*price indicative
- RS Stock No.:
- 716-813
- Mfr. Part No.:
- 1SCA116733R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust, high-performance switch disconnector designed for reliable operation in various electrical applications. This device seamlessly integrates with DIN mounting systems, offering front operated functionality and a direct mounted handle. With a rated current of 32A and three poles, this switch fuse effectively combines disconnection and overcurrent protection in a single, Compact solution. Its Durable construction ensures compliance with industry standards such as IEC 60529, with a degree of protection rated at IP20, making it suitable for diverse environments. Backed 's commitment to sustainability, this product also features certifications for environmentally compliant materials.
32A rated operating current allows for efficient power management
Three pole design provides versatility for multi-phase configurations
Direct mounted handle ensures user-friendly operation
DIN mounting compatibility simplifies installation in standard panel layouts
IP20 rating protects against dust and access to hazardous parts
Pollution degree 3 classification indicates suitability for a variety of working conditions
Designed for flexibility with both stranded and flexible cable cross-section options
Lightweight construction at 1.3 kg aids in transportation and handling
Compliant with IEC 60947-3 for comprehensive circuit protection solutions